Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM431CIMX

EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V 54.509ppm/C 卤0.5%
$ 0.125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM431CIMX.

IHS

Datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Datasheet14 pages16 years ago

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-25
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiLM431CCMX
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R
onsemiKA431ADTF
EAR99 KA431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V -25C~85C TA ±1%
onsemiKA431DTF
EAR99 KA431 Tape & Reel (TR) 2012 voltage reference device 1mA 36V -25C~85C TA ±2%
Texas InstrumentsTL431CPSR
IC VREF SHUNT ADJ 2.2% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SO
Texas InstrumentsTL431BCPSR
IC VREF SHUNT ADJ 0.5% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SO
Texas InstrumentsTL431ACPSR
IC VREF SHUNT ADJ 1% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SO

Descriptions

Descriptions of onsemi LM431CIMX provided by its distributors.

EAR99 LM431 Tape & Reel (TR) 2013 voltage reference device 1mA 37V 54.509ppm/C 卤0.5%
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R
Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator
LM431C Series ±5 % 2.5 V Programmable Shunt Regulator - SOP-8
2.495V 36V SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
VOLT REF, SHUNT, 2.495-36V, -40TO85DEG C;
IC VREF SHUNT -0.6%/+0.4% 8SOIC
The LM431A / LM431B / LM431C are three terminal output adjustable regulators with thermal stability over the full operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5 V) and 36 V with two external resistors. These devices have a typical dynamic output impedance of 0.2 Ω. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd