Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL431CPSRG4

IC VREF SHUNT ADJ 2.2% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SO
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431CPSRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Datasheet66 pages18 years ago
Datasheet32 pages21 years ago
Technical Drawing2 pages23 years ago

Upverter

Newark

Farnell

Mouser

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments TL431CPSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.134
Stock
230,879
411,836
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
8
8
Max Output Current
100 mA
100 mA
Min Input Voltage
2.495 V
2.495 V
Max Input Voltage
37 V
37 V
Min Output Voltage
2.5 V
2.495 V
Max Output Voltage
36 V
36 V
Tolerance
2 %
2.2 %
Temperature Coefficient
34 ppm/°C
34 ppm/°C
Cathode Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Descriptions

Descriptions of Texas Instruments TL431CPSRG4 provided by its distributors.

IC VREF SHUNT ADJ 2.2% 8SO Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SO
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOP T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SHUNT REG ADJ +2.5/36V, SOIC8, 431; Topology:Shunt, Adjustable; Reference Voltage:2495mV; Reference Voltage Tolerance:55mV; Temperature Coefficient:34ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Accuracy:2; Accuracy %:2%; Base Number:431; Cathode Current Ik Max:100mA; Cathode Voltage Vka Max:36V; IC Generic Number:431; IC Temperature Range:Commercial; Logic Function Number:431; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:2%; Output Current Max:100mA; Output Voltage Max:36V; Output Voltage Min:2.5V; Package / Case:SOIC; Reference Voltage & Age Tolerance:2%; Temperature Coeff Over Temp Range:6mV; Temperature Coefficient (ppm):34ppm/°C; Termination Type:SMD; Voltage Regulator Type:Precision Shunt Regulator; Voltage Vcc:3.3V; Voltage Vcc Max:3.45V; Voltage Vcc Min:3.15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.