What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TL431ACDRG4

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
$ 0.116
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431ACDRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet66 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL431ACDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.183
$ 0.183
Stock
741,463
2,167,901
2,167,901
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.453 V
2.453 V
Max Output Voltage
36 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
600 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL431ACD
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube
Texas InstrumentsTL431AID
Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube
Texas InstrumentsTL431AIDG4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL431ACDRG4 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
92ppm/¡æ Adjustable 100mA 2.495V 37V 36V 600¦ÌA ¡À1% SOIC-8 , 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.