What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TL431AIDG4

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AIDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet66 pages18 years ago

Upverter

Newark

Arrow Electronics

Mouser

CAD Models

Download Texas Instruments TL431AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.183
Stock
50,191
2,157,622
2,157,622
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.453 V
2.453 V
Max Output Voltage
36 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
700 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL431AID
Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube
Texas InstrumentsTL431ACD
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube
Texas InstrumentsTL431AIDR
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL431AIDG4 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
Adjustable precision shunt regulator 8-SOIC -40 to 85
EAR99 TL431 Tube ACTIVE (Last Updated: 5days ago) voltage reference device 700muA 37V 92ppm/C ±1%
Voltage References Adjustable Precision Shunt Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.