Texas Instruments TL431AID

Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431AID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet66 pages18 years ago

Upverter

DigiKey

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-9.19%

CAD Models

Download Texas Instruments TL431AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.203
$ 0.203
Stock
447,391
623,931
623,931
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.453 V
2.453 V
Max Output Voltage
36 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
700 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431ACD
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube
Texas InstrumentsTL431AIDR
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R
Texas InstrumentsTL431ACDR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL431AID provided by its distributors.

Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube
Voltage Reference, SHUNT, 2.495V-36V, SOIC-8;; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431 AID
  • TL431AID .
  • TL431AID.