Texas Instruments TL431ACD

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431ACD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet73 pages11 years ago
Datasheet72 pages12 years ago
Datasheet79 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet66 pages18 years ago

Upverter

Farnell

DigiKey

LCSC

Inventory History

3 month trend:
+2.49%

CAD Models

Download Texas Instruments TL431ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.203
$ 0.203
Stock
607,683
2,277,312
2,277,312
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.495 V
-
-
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.5 V
2.453 V
2.453 V
Max Output Voltage
36 V
2.537 V
2.537 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
34 ppm/°C
50 ppm/°C
50 ppm/°C
Cathode Current
600 µA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL431ACDR
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
Texas InstrumentsTL431AID
Voltage Reference Adjustable 2.495 Volt TO 36 Volt 100 mA 8-Pin SOIC Tube
Texas InstrumentsTL431AIDR
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL431ACD provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube
VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8; Voltage Reference Type:Shunt - Adjustable; Product Range:TL431 Series; Reference Voltage:2.495V to 36V; Initial Accuracy:1%; Temperature Coefficient:-; Voltage Reference Case Style
VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8; Voltage Reference Type: Shunt - Adjustable; Product Range: TL431 Series; Reference Voltage: 2.495V to 36V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 1%; Base Number: 431; Cathode Current Ik Max: 100mA; Dropout Voltage Vdo: 1V; IC Generic Number: 431; IC Temperature Range: Commercial; Input Voltage: 2.495V to 36V; Input Voltage Max: 36V; Input Voltage Min: 2.495V; Logic Function Number: 431; Operating Temperature Range: 0°C to +70°C; Operating Voltage Tolerance +: 1%; Output Current Max: 100mA; Output Voltage: 40V; Output Voltage Max: 36V; Output Voltage Min: 2.5V; Reference Volt Tolerance ±%: 1%; Reference Voltage Tolerance: 50mV; Reference Volts: 2.495V; Temperature Coeff Over Temp Range: 6mV; Topology: Shunt, Adjustable; Voltage Regulator Type: Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-431ACD
  • TL431ACD .
  • TL431ACD.
  • TL431ACD..