Texas Instruments TL431ACDE4

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube
$ 0.441

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL431ACDE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.136
Stock
132,938
226,410
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
-
-
Max Output Voltage
36 V
36 V
Tolerance
1 %
1 %
Temperature Coefficient
92 ppm/°C
92 ppm/°C
Cathode Current
600 µA
600 µA

Related Parts

Texas InstrumentsTL431ACDRE4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
STMicroelectronicsTL431AIYDT
Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.5V to 36V, 1 % Ref, SOIC-8
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
Texas InstrumentsTL431CDE4
IC VREF SHUNT ADJ 8SOIC / V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL431ACDE4 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
R-PDSO-G8 Tube NICKEL PALLADIUM GOLD Shunt voltage reference device 600muA 36V 143.143ppm/C 1.75mm
Adjustable 100mA 2.495V 2.495V~36V 1% SOP SMD mount 1.5mm(height)
SHUNT VOLTAGE REGULATORS-LD FREE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.