Texas Instruments TL431ACDRE4

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
$ 0.136
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL431ACDRE4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TL431ACDRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.441
Stock
239,997
131,973
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
100 mA
100 mA
Min Input Voltage
-
-
Max Input Voltage
37 V
37 V
Min Output Voltage
-
-
Max Output Voltage
36 V
36 V
Tolerance
1 %
1 %
Temperature Coefficient
92 ppm/°C
92 ppm/°C
Cathode Current
600 µA
600 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL431ACDE4
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube
STMicroelectronicsTL431AIYDT
Voltage Reference, AEC-Q100, Shunt - Adjustable, 2.5V to 36V, 1 % Ref, SOIC-8
Texas InstrumentsTL431CDE4
IC VREF SHUNT ADJ 8SOIC / V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube
Texas InstrumentsTL431IDE4
V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC Tube
Voltage Reference, Precision, Shunt - Adjustable, TL431A Series, 2.495V to 36V, SOIC-8
onsemiTL431ACDG
TL Series 2.495 V Surface Mount Programmable Precision Reference - SOIC-8

Descriptions

Descriptions of Texas Instruments TL431ACDRE4 provided by its distributors.

V-Ref Adjustable 2.495V to 36V 100mA Automotive 8-Pin SOIC T/R
Adjustable precision shunt regulator 8-SOIC 0 to 70
EAR99 TL431 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) voltage reference device 600muA 37V 0C~70C TA ±1%
SHUNT VOLTAGE REGULATORS-LD FREE<AZ
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.