Texas Instruments TL4050B41QDCKR

Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 125
$ 0.742

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4050B41QDCKR.

Texas Instruments

Datasheet40 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL4050B41QDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTL4050B50QDCKRQ1
Automotive, precision micropower shunt voltage reference 5-SC70 -40 to 125
Texas InstrumentsTL4050A41QDCKR
Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 5-SC70 -40 to 125
Texas InstrumentsLM4040B41IDCKR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TL4050B41QDCKR provided by its distributors.

Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 125
V-Ref Precision 4.096V 15mA 5-Pin SC-70 T/R
1-OUTPUT TWO TERM VOLTAGE REFERENCE 4.096 V PDSO5
Surface Mount Contains Lead GULL WING ROHS3Compliant Shunt Voltage Reference IC 2mm ±0.2% -40C~125C TA 93muVrms
TWO TERMINAL VOLTAGE REFERENCE
Voltage Reference; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.