Microchip MCP6H01T-E/OT

MCP6H01 Series 16 V 1.2 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6H01T-E/OT.

Augswan

Datasheet46 pages14 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-53.02%

CAD Models

Download Microchip MCP6H01T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 1.3
Stock
474,596
127,866
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
0.8 V/µs
-
Gain Bandwidth Product
1.2 MHz
-
Input Offset Voltage (Vos)
700 µV
-
Power Supply Rejection Ratio (PSRR)
87 dB
-
Common Mode Rejection Ratio
84 dB
-
Min Supply Voltage
3.5 V
-
Max Supply Voltage
16 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-12-21
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-12-21
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsLMC7101AIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6001T-I/OT
Operational Amplifier, 1-Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 5 Pins, SOT-23
Op Amp Single Low Power Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
MCP6001 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOT-23-5
STMicroelectronicsTSV321RILT
TSV321 Series 6 V 1.4 MHz Rail-to-Rail Low-Power Operational Amplifier -SOT-23-5
STMicroelectronicsTSV321RAILT
TSV321 Series 6V 1.4MHz Single Rail to Rail Low Power Operational Amp - SOT-23-5

Descriptions

Descriptions of Microchip MCP6H01T-E/OT provided by its distributors.

MCP6H01 Series 16 V 1.2 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Operational Amplifiers – Op Amp; MICROCHIP; MCP6H01T-E/OT; 1; 700 µV; 3.5 V - 16 V; 10 pA
Microchip CMOS Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PDSO5
Amplifier Type = General Purpose / Gain Bandwidth MHz = 1.2 / Slew Rate V/us = 0.8 / Input Offset Voltage mV = 3.5 / Input Bias Current pA = 10 / Amplifiers = 1 / Common Mode Rejection Ratio (CMRR) dB = 100 / Power Supply Rejection Ratio (PSRR) dB = 102 / Input Voltage Noise Density nV/√Hz = 35 / Output Current per Channel mA = 50 / Supply Current uA = 185 / Single Supply Voltage Min. V = 3.5 / Single Supply Voltage Max. V = 16 / Dual Supply Voltage Min. V = 1.75 / Dual Supply Voltage Max. V = 8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.3 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6H01T-EOT