Texas Instruments LMC7101AIM5/NOPB

Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
$ 0.981
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7101AIM5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago

Farnell

element14

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.07%

CAD Models

Download Texas Instruments LMC7101AIM5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMC7101BIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMC7101QM5/NOPB
Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMC7101BIM5
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
MicrochipMCP6H01T-E/OT
MCP6H01 Series 16 V 1.2 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Analog DevicesAD8541ART-REEL
IC OPAMP GP R-R CMOS SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8541ARTZ-R2
Operational Amplifier, Single, 1 MHz, 1, 0.92 V/ s, 2.7V to 5.5V, SOT-23, 5 RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments LMC7101AIM5/NOPB provided by its distributors.

Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
TINY LOW POWER OPERATIONAL AMPLIFIER WITH RAIL-TO-RAIL INPUT AND OUTPUT Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
Op Amp Single Low Power Amplifier R-R I/O 15.5V 5-Pin SOT-23 T/R
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas Instruments Precision operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
LMC7101 Series 5 Pins SOT-23 Tiny Low Power In/Output Operational Amplifier
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:15.5V; No. of Pins:5; Amplifier Type:Operational; Bandwidth:1MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7101AIM5 NOPB
  • LMC7101AIM5-NOPB
  • LMC7101AIM5/NOPB .
  • LMC7101AIM5/NOPB.
  • LMC7101AIM5NOPB