Texas Instruments TL331QDBVRQ1

Automotive single differential comparator 5-SOT-23 -40 to 125
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL331QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+21.82%

CAD Models

Download Texas Instruments TL331QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.222
$ 0.222
Stock
2,045,075
1,798,600
1,798,600
Authorized Distributors
3
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL331KDBVT
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
STMicroelectronicsTS391RILT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL331IDBVTG4
High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
Texas InstrumentsTL331KDBVRG4
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
STMicroelectronicsTS391IYLT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of Texas Instruments TL331QDBVRQ1 provided by its distributors.

Automotive single differential comparator 5-SOT-23 -40 to 125
700μA 1.3μs Open Collector Rail-to-Rail 20mA 1Ch 2V ±18V 36V 5mV@5V 250nA@5V Diff Amp SOT-23-5 SMD Adhesive Mount 1.45mm H
COMPARATOR, SINGLE, 1.3US, SOT-23-5; Type de comparateur: Différentiel; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 1.3µs; Gamme de tension d'alimentation: 2V à 36V; Type de boîtier de comparateur: SOT-23; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL331QDBVRQ1 .