Texas Instruments TL331IDBVTG4

High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
$ 0.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL331IDBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Newark

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TL331IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
$ 0.203
$ 0.203
Stock
1,043,124
5,325,399
5,325,399
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 mV
2 mV
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL331KDBVT
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
STMicroelectronicsTS391RILT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL331KDBVRG4
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
STMicroelectronicsTS391IYLT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL331QDBVRQ1
Automotive single differential comparator 5-SOT-23 -40 to 125
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of Texas Instruments TL331IDBVTG4 provided by its distributors.

High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R
DIFFERENTIAL COMPARATOR, SINGLE, 0.3 uS, SOT23-5, FULL REEL
COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO5
Tape & Reel (TR) TL331 CMOS MOS Open-Collector TTL e4 comparator circuit 0.25muA @ 5V 300ns 2.9mm 9V
IC SNGL DIFF COMPARATOR SOT23-5
700μA 300ns Open Collector,Rail to Rail 6mA 1 2V 36V 5mV@ 30V 250nA@ 5V Differential SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.