Texas Instruments TL331KDBVRG4

High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL331KDBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL331KDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.272
$ 0.272
Stock
452,621
2,066,170
2,066,170
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsTS391RILT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsTS391IYLT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL331QDBVRQ1
Automotive single differential comparator 5-SOT-23 -40 to 125
Texas InstrumentsTL331IDBVRQ1
Automotive single differential comparator 5-SOT-23 -40 to 85
Texas InstrumentsTL331IDBVTG4
High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of Texas Instruments TL331KDBVRG4 provided by its distributors.

High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
Comparator Single ±18V/36V 5-Pin SOT-23 T/R
COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO5
IC DIFF COMPARATOR SNGL SOT23-5
Tape & Reel (TR) TL331 CMOS MOS Open-Collector TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250nA 1.3mus 2.9mm 5mV
Single Differential Comparator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.