Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL331KDBVT

IC COMPARATOR 1 DIFF SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL331KDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages18 years ago

Upverter

Newark

Augswan

TME

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments TL331KDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 0.272
$ 0.272
Stock
2,837,135
2,120,593
2,120,593
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

STMicroelectronicsTS391IYLT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL331QDBVRQ1
IC COMPARATOR 1 DIFF SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
STMicroelectronicsTS391RILT
Low power, single voltage comparator, 200µA, 34V, -37,-40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTL331IDBVRQ1
IC COMPARATOR 1 DIFF SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
Texas InstrumentsTL331IDBVTG4
IC COMPARATOR 1 DIFF SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of Texas Instruments TL331KDBVT provided by its distributors.

IC COMPARATOR 1 DIFF SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
700μA 1.3μs CMOS,MOS,Open Collector,TTL 1 1V,2V 36V 5mV@ 30V 250nA@ 5V Differential SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
IC, DIFF COMPARATOR SGL SOT23-5; Type de comparateur: Différentiel; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 1.3µs; Gamme de tension d'alimentation: 2V à 32V; Type de boîtier de comparateur: SOT-23; Nombre de
Ic, Diff Comparator Sgl Sot23-5; Comparator Type:Differential; No. Of Comparators:1 Comparator; Response Time:1.3Μs; Supply Voltage Range:2V To 32V; Comparator Case Style:Sot-23; No. Of Pins:5Pins; Ic Output Type:Cmos, Mos, Ttl; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL331KDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL331KDBVT .