onsemi LM317LBDG

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
$ 0.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317LBDG.

IHS

Datasheet15 pages5 years ago

onsemi

Newark

TME

element14

CAD Models

Download onsemi LM317LBDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.119
$ 0.119
Stock
173,407
23,203,253
23,203,253
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
-
1.9 V
1.9 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 months ago)

Related Parts

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC N
onsemiLM317LDG
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
onsemiLM317LM
IC REG LINEAR ADJ 0.1A 8SOIC / Standard Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC Tube
Texas InstrumentsLP2951CMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLM78L05ACMX/NOPB
Texas Instruments Voltage Regulator, 100mA Max Output, Single Channel, SOIC, 8-Pin
Texas InstrumentsLM78L05ACM/NOPB
Texas Instruments Linear Regulator, ±5% Accuracy, 100mA Max Output, 8-Pin SOIC

Descriptions

Descriptions of onsemi LM317LBDG provided by its distributors.

Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.1A 8-Pin SOIC
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
Standard Regulator Pos 1.2V to 37V 0.1A 8-Pin SOIC N Rail
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, SOIC-8,VS 40V, VO 1.2 TO 37V
LM317L Series 100 mA 1.2 - 37 V Adjustable Output Voltage Regulator - SOIC-8
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO8
ON SEMICONDUCTOR - LM317LBDG - IC, LINEAR VOLTAGE REGULATOR
IC, LINEAR VOLTAGE REGULATOR; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 4.2V; Input Voltage Max: 40V; Product Range: -; Output Current: 100mA; Outp
The LM317L is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 100 mA over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further it employs internal current limiting thermal shutdown and safe area compensation making them essentially blow-out proof. The LM317L serves a wide variety of applications including local on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output the LM317L can be used as a precision current regulator.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LBDG.