Texas Instruments TL2575-12IKV

Buck No 52KHz Fixed 1 12V 12V 40V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575-12IKV.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Newark

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL2575-12IKV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.623
Stock
224,319
236,329
Authorized Distributors
3
5
Case/Package
TO-220
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
58 kHz
58 kHz
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
Min Output Voltage
12 V
12 V
Max Output Voltage
-
12 V
Efficiency
88 %
88 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

IC REG BUCK 12V 1A TO220-5 / Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5
Texas InstrumentsLM2575T-12
Buck No 52KHz Fixed 1 12V 12V 40V 4V TO-220-5 Through hole mounting 9.25mm(height)
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
Texas InstrumentsLM2575T-15/LF03
Buck Regulator Fixed 1 Ch 52kHz 15V In 15V Out 40V 4V TO-220-5 TH 10.16mm L × 8.89mm H
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V
Texas InstrumentsTL2575-33IKV
Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments TL2575-12IKV provided by its distributors.

Buck No 52KHz Fixed 1 12V 12V 40V 4.75V TO-220-5 Through hole mounting 10.17mm*8.38mm*4.58mm
Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
DC/DC Converter IC; No. of Outputs:1; Output Voltage:12V; Output Current:1A; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:40V; Leaded Process Compatible:Yes; Output Current Max:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.