Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2575T-15/LF03

IC REG BUCK 15V 1A TO220-5 Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-220-5 Formed Leads

$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575T-15/LF03.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Datasheet30 pages14 years ago

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments LM2575T-15/LF03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 2.83
Stock
164,887
188,257
Authorized Distributors
3
1
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
58 kHz
58 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
40 V
60 V
Min Output Voltage
15 V
15 V
Max Output Voltage
-
-
Efficiency
88 %
88 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL2575-12IKV
IC REG BUCK 12V 1A TO220-5 Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-220-5 Formed Leads
Texas InstrumentsLM2575T-ADJ/NOPB
IC REG BUCK ADJ 1A TO220-5 Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5
Texas InstrumentsLM2575T-5.0/LF03
IC REG BUCK 5V 1A TO220-5 Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-220-5 Formed Leads
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments LM2575T-15/LF03 provided by its distributors.

IC REG BUCK 15V 1A TO220-5 Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-220-5 Formed Leads
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
Conv DC-DC 4V to 40V Step Down Single-Out 15V 1A 5-Pin(5+Tab) TO-220
Buck No 52KHz Fixed 1 15V 15V 40V 4V TO-220-5 Through hole mounting 10.16mm(Length)*8.89mm(height)
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: ZFM; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T-15 LF03
  • LM2575T-15-LF03
  • LM2575T-15LF03
  • LM2575T15/LF03
  • LM2575T15LF03