Texas Instruments LM2575T-12

Buck No 52KHz Fixed 1 12V 12V 40V 4V TO-220-5 Through hole mounting 9.25mm(height)
$ 2.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575T-12.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages20 years ago

National Semiconductor

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2575T-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.875
$ 1.851
$ 1.851
Stock
713,133
247,482
247,482
Authorized Distributors
3
3
3
Case/Package
TO-220
TO-220
TO-220
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
58 kHz
58 kHz
58 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
12 V
-
-
Max Output Voltage
12 V
12 V
12 V
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V
Texas InstrumentsLM2575T-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 1.23 to 37V
Texas InstrumentsLM2575T-3.3/NOPB
Buck Converter, Fixed 52kHz, 1 Ch, 3.3V In, 3.3V Out, 40V Max, 4V Min, TO-220-5, TH, 9.25mm H
Texas InstrumentsLM2575T-5.0/LB03
Buck Converter 52kHz Fixed 1Ch 5V In 40V Out 4V TO-220-5 TH 10.16mm × 4.57mm × 8.64mm
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V

Descriptions

Descriptions of Texas Instruments LM2575T-12 provided by its distributors.

Buck No 52KHz Fixed 1 12V 12V 40V 4V TO-220-5 Through hole mounting 9.25mm(height)
SIMPLE SWITCHER 1 AMP STEP-DOWN VOLTAGE REGULATOR Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSFM5
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
SWITCHING REG 1A 12V, 2575, TO2205; Voltage Regulator Type:Switching, Step Down (Buck), Inverting; Max Input Voltage:40V; Max Output Voltage:12V; Max Output Current:1A; Percentage Accuracy:4%; Max Switch Output Current Isw:1A; ;RoHS Compliant: Yes
SWITCHING REG 1A 12V, 2575, TO2205; Primary Input Voltage:25V; No. of Outputs:1; Output Voltage:12V; Output Current:1A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:4%; Base Number:2575; Device Marking:LM2575T-12; Frequency:52kHz; IC Generic Number:2575; Input Voltage Max:40V; Input Voltage Min:14V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:12V; Package / Case:TO-220; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:1A; Termination Type:Through Hole; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575-T12
  • LM2575T-12 .
  • LM2575T12