Texas Instruments TL16CP754CIPMR

With automatic flow control 64Byte 4 UART LQFP-64(10x10) UART ROHS
$ 12.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16CP754CIPMR.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages12 years ago
Datasheet49 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

Inventory History

3 month trend:
+65.15%

CAD Models

Download Texas Instruments TL16CP754CIPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.325
$ 13.17
$ 13.17
Stock
131,080
181,655
181,655
Authorized Distributors
0
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Number of Channels
4
4
4
Data Rate
3 Mbps
3 Mbps
3 Mbps
Memory Size
-
-
-
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C754BPN
UART Interface, 4 Channel, 3 Mbps, 2.7 V, 5.5 V, LQFP, 80 Pins
Texas InstrumentsTL16C754BPNR
IC QUAD UART 64BYTE FIFO 80-LQFP / UART 4-CH 64byte FIFO 3.3V/5V 80-Pin LQFP T/R
Texas InstrumentsTL16C754BPNG4
UART 4-CH 64byte FIFO 3.3V/5V 80-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TL16CP754CIPMR provided by its distributors.

With automatic flow control 64Byte 4 UART LQFP-64(10x10) UART ROHS
UART 4-CH 65Byte FIFO 1.8V/2.5V/3.3V/5V 64-Pin LQFP T/R
Quad UART with 64-Byte FIFO 64-LQFP -40 to 85
IC QUAD UART W/64B FIFO 64-LQFP / QUAD UARTS WITH 64-BYTE FIFO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.