Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C754BPNR

IC Quad Uart 64BYTE Fifo 80-LQFP "uart IC 4, Quart Channel 64 Byte 80-LQFP (12X12)"

$ 34.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C754BPNR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages20 years ago
Technical Drawing2 pages27 years ago

HQonline

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
-45.15%

CAD Models

Download Texas Instruments TL16C754BPNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.455
$ 38.845
$ 38.845
Stock
215,856
228,317
228,317
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Number of Channels
4
4
4
Data Rate
3 Mbps
3 Mbps
3 Mbps
Memory Size
-
64 B
64 B
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTL16CP754CIPM
IC QUAD UART 64BYTE FIFO 64-LQFP "UART IC 4, QUART Channel RS485 64 Byte 64-LQFP (10x10)"
Texas InstrumentsTL16CP754CPM
IC QUAD UART 64BYTE FIFO 64-LQFP "UART IC 4, QUART Channel RS485 64 Byte 64-LQFP (10x10)"
Texas InstrumentsTL16CP754CIPMR
IC QUAD UART W/64B FIFO 64-LQFP "UART IC 4, QUART Channel RS485 64 Byte 64-LQFP (10x10)"

Descriptions

Descriptions of Texas Instruments TL16C754BPNR provided by its distributors.

IC QUAD UART 64BYTE FIFO 80-LQFP "UART IC 4, QUART Channel 64 Byte 80-LQFP (12x12)"
IC QUAD UART 64BYTE FIFO 80-LQFP / UART 4-CH 64byte FIFO 3.3V/5V 80-Pin LQFP T/R
3Mbps yes yes yes 50mA 4 4 4,QUART 2.7V 5.5V 64B QFP SMD mount,glue mount 12mm*12mm*1.4mm
Quad UART with 64-Byte FIFO 80-LQFP -40 to 85
UART IC; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; No. of Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.