Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C754BPNG4

UART 4-CH 64byte FIFO 3.3V/5V 80-Pin LQFP Tray
$ 42.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C754BPNG4.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16C754BPNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.3
$ 42.57
$ 42.57
Stock
181,813
238,702
238,702
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Number of Channels
4
4
4
Data Rate
3 Mbps
3 Mbps
3 Mbps
Memory Size
-
64 B
64 B
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsSC16C754BIB80,551
IC UART QUAD 64BYTE 80LQFP / UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsSC16C554BIB80,528
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP T/R
NXP SemiconductorsSC16C554BIB80,551
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray
Texas InstrumentsTL16C554APN
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP Tray
Texas InstrumentsTL16C554AIPNR
1Mbps yes yes yes 50mA 4 4 1,UART 3V 5.25V 16B LQFP-80 SMD mount 1.6mm(height)
Texas InstrumentsTL16C554AIPNG4
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TL16C754BPNG4 provided by its distributors.

UART 4-CH 64byte FIFO 3.3V/5V 80-Pin LQFP Tray
Tray EAR99 ALSO OPERATES AT 3.3V SUPPLY 0.375MBps interface UART 50mA -40C 12mm 50MHz
Quad UA T with 64-Byte FIFO 80-LQFP -40 to 85
Serial I/O Controller, 4 Channel(s), 0.375MBps, CMOS, PQFP80
QUAD-UART WITH 64-BYTE FIFO, GREEN VERSION OF TL16C754BP<AZ
3Mbps 50mA 4,QUART 2.7V 5.5V 64B QFP 12mm*12mm*1.4mm
IC QUAD UART 64BYTE FIFO 80-LQFP
UARTs Quad UART With 64-Byte FIFO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C754BPNG4.