Texas Instruments TL16C554AIPNR

1Mbps yes yes yes 50mA 4 4 1, UART 3V 5.25V 16B LQFP-80 SMD mount 1.6mm(height)
$ 23.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C554AIPNR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Datasheet46 pages16 years ago
Technical Drawing2 pages27 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+77.07%

CAD Models

Download Texas Instruments TL16C554AIPNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.74
$ 24.13
Stock
455,417
395,519
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
80
80
Number of Channels
4
4
Data Rate
1 Mbps
1 Mbps
Memory Size
-
16 B
Min Supply Voltage
3 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTL16CP554AIPM
UART 4-CH 16byte FIFO 3.3V/5V 64-Pin LQFP Tray
Texas InstrumentsTL16CP554APM
UART 4-CH 16byte FIFO 3.3V/5V 64-Pin LQFP Tray
Texas InstrumentsTL16C554PN
Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TL16C554AIPNR provided by its distributors.

1Mbps yes yes yes 50mA 4 4 1,UART 3V 5.25V 16B LQFP-80 SMD mount 1.6mm(height)
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP T/R / IC ASYNC COMM ELEMENT 80-LQFP
Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85
UART IC; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; No. of Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.