Texas Instruments TL16C554AIPNG4

UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C554AIPNG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TL16C554AIPNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.13
$ 24.13
Stock
57,055
330,479
330,479
Authorized Distributors
0
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Number of Channels
4
4
4
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
3 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C554PN
Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
Texas InstrumentsTL16C554IPN
Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85
Texas InstrumentsTL16CP554AIPM
Tray EAR99 0.125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 50mA -40C 10mm 16MHz

Descriptions

Descriptions of Texas Instruments TL16C554AIPNG4 provided by its distributors.

UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP Tray
Quad UA T with 16-Byte FIFOs 80-LQFP -40 to 85
UART IC; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.