Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL16C450FNG4

Single UART Without FIFO 44-PLCC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C450FNG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TL16C450FNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.763
$ 3.763
Stock
144,368
336,957
336,957
Authorized Distributors
0
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
1
1
1
Data Rate
256 kbps
256 kbps
256 kbps
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsTL16C550CIFN
TEXAS INSTRUMENTS TL16C550CIFN UART Interface, 1 Channel, 1 Mbps, 3 V, 3.6 V, LCC, 44 Pins
Texas InstrumentsTL16C550CFN
IC ASYNC COMM ELEMENT 44-PLCC "UART IC 1, UART Channel 16 Byte 44-PLCC (16.58x16.58)"
Texas InstrumentsTL16C550CFNR
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B LCC SMD mount,glue mount 16.59mm*16.59mm*4.06mm

Descriptions

Descriptions of Texas Instruments TL16C450FNG4 provided by its distributors.

Single UART Without FIFO 44-PLCC 0 to 70
UART 1-CH 5V 44-Pin PLCC Tube
IC ASYNC COMM ELEMENT 44-PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.