Texas Instruments TL16C550CFNR

1Mbps, 1 UART, 10mA, 3V-5.25V, 16-Bit, LCC, SMD, Adhesive Mount, 16.59mm × 16.59mm × 4.06mm
$ 3.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C550CFNR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages16 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

Augswan

HQonline

Inventory History

3 month trend:
-94.66%

CAD Models

Download Texas Instruments TL16C550CFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.382
$ 4.05
$ 4.05
Stock
189,605
337,380
337,380
Authorized Distributors
4
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
1
1
1
Data Rate
1 Mbps
1 Mbps
1 Mbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPC16550DVX/NOPB
Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
Texas InstrumentsTL16C450FN
Single UART Without FIFO 44-PLCC 0 to 70
Texas InstrumentsTL16C450FNR
256Kbps yes yes 10mA 1,UART 4.75V 5.25V PLCC-44 SMD mount,glue mount 16.59mm*16.59mm*4.06mm

Descriptions

Descriptions of Texas Instruments TL16C550CFNR provided by its distributors.

1Mbps, 1 UART, 10mA, 3V-5.25V, 16-Bit, LCC, SMD, Adhesive Mount, 16.59mm × 16.59mm × 4.06mm
Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70
UARTs Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl
UART 1-CH 16byte FIFO 3.3V/5V 44-Pin PLCC T/R
IC, SGL UART, FIFO, 1MBPS, 3.6V, LCC-44, FULL REEL
ASYNCHRONOUS COMMUNICATIONS ELEMENT WITH AUTOFLOW CONTROL Serial I/O Controller, 1 Channel(s), 0.125MBps, MOS, PQCC44
TL16C550C SINGLE UART WITH 16-BY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.