Texas Instruments TL16C2552FN

1.5Mbps Yes Yes Yes 7.5mA 2-DUART 1.8V 5V 16B PLCC-44 SMD 16.59mm × 16.59mm × 4.06mm
$ 6.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C2552FN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet34 pages20 years ago
Technical Drawing5 pages9 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.23%

CAD Models

Download Texas Instruments TL16C2552FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.901
$ 6.86
Stock
336,769
122,083
Authorized Distributors
4
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Channels
2
2
Data Rate
1.5 Mbps
-
Memory Size
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C2752IFN
3Mbps yes yes yes yes RS485 2,DUART 1.8V 5V 64B LCC SMD mount 16.59mm*16.59mm*4.06mm
Texas InstrumentsTL16C2752FN
3Mbps yes yes yes yes RS485 2,DUART 1.8V 5V 64B PLCC-44 SMD mount 16.59mm*16.59mm*4.06mm
Texas InstrumentsPC16552DV/NOPB
UART 2-CH 16byte FIFO 5V 44-Pin PLCC Tube / IC UART DUAL WITH FIFO 44-PLCC
NXP SemiconductorsSC16C2552BIA44,518
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
NXP SemiconductorsSC16C2552BIA44,512
IC UART DUAL SOT187-2 / UART IC 2, DUART Channel 16 Byte 44-PLCC (16.59x16.59)
NXP SemiconductorsSC28L92A1A,518
IC UART DUAL W/FIFO 44-PLCC / UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC T/R

Descriptions

Descriptions of Texas Instruments TL16C2552FN provided by its distributors.

1.5Mbps Yes Yes Yes 7.5mA 2-DUART 1.8V 5V 16B PLCC-44 SMD 16.59mm × 16.59mm × 4.06mm
UART 2-CH 16Byte FIFO 1.8V/2.5V/3.3V/5V 44-Pin PLCC Tube
1.8-V to 5-V Dual UA T with 16-Byte FIFOs 44-PLCC 0 to 70
IC, DUAL UART, FIFO, 1.5MBPS, 5.5V LCC44
Tube EAR99 ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY 0.1875MBps interface UART 1.5mA -40C 16.59mm 24MHz
TL16C2552 1.8-V TO 5-V DUAL UART
IC DUAL UART 16BYTE FIFO 44-PLCC
Transceiver IC; Supply Voltage Min:1.8V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.