Texas Instruments TL16C2752FN

3Mbps yes yes yes yes RS485 2, DUART 1.8V 5V 64B PLCC-44 SMD mount 16.59mm*16.59mm*4.06mm
$ 6.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C2752FN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Factory Futures

Newark

SHENGYU ELECTRONICS

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16C2752FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.55
$ 5.938
$ 5.938
Stock
206,330
195,343
195,343
Authorized Distributors
3
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
2
2
2
Data Rate
-
-
-
Memory Size
64 B
-
-
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL16C2552FN
1.5Mbps Yes Yes Yes 7.5mA 2-DUART 1.8V 5V 16B PLCC-44 SMD 16.59mm × 16.59mm × 4.06mm
Texas InstrumentsTL16C2552IFNR
1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC -40 to 85
Texas InstrumentsTL16C2552IFN
1.5Mbps yes yes yes 7.5mA 2,DUART 1.8V 5V 16B PLCC-44 SMD mount 16.59mm*16.59mm*4.06mm
NXP SemiconductorsSC16C2552BIA44,518
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
NXP SemiconductorsSC16C2552BIA44,512
IC UART DUAL SOT187-2 / UART IC 2, DUART Channel 16 Byte 44-PLCC (16.59x16.59)
NXP SemiconductorsSC26C92C1A,512
SC26C92 Series 5V Dual Universal Asynchronous Receiver/Transmitter - PLCC-44

Descriptions

Descriptions of Texas Instruments TL16C2752FN provided by its distributors.

3Mbps yes yes yes yes RS485 2,DUART 1.8V 5V 64B PLCC-44 SMD mount 16.59mm*16.59mm*4.06mm
UART 2-CH 64Byte FIFO 1.8V/2.5V/3.3V/5V 44-Pin PLCC Tube
1.8-V to 5-V Dual UA T with 64-Byte FIFOs 44-PLCC 0 to 70
Tube EAR99 ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY 0.375MBps interface UART -40C 16.59mm 48MHz 64B
IC, DUAL UART, FIFO, 3MBPS, 5.5V, LCC-44
IC DUAL UART 64BYTE FIFO 44-PLCC
TL16C2752 1.8-V TO 5-V DUAL UART

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.