Texas Instruments TL16C2552FNG4

UART 2-CH 16byte FIFO 1.8V/2.5V/3.3V/5V 44-Pin PLCC Tube
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C2552FNG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages20 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL16C2552FNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.86
$ 6.901
Stock
113,428
329,804
Authorized Distributors
1
4
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Channels
2
2
Data Rate
-
1.5 Mbps
Memory Size
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsSCC2681AE1A44,512
IC DUART 1MBPS 44PLCC / UART IC 2, DUART Channel 44-PLCC (16.59x16.59)
NXP SemiconductorsSC28L92A1A,518
IC UART DUAL W/FIFO 44-PLCC / UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC T/R
NXP SemiconductorsSC26C92A1A,518
SC26C92 Series 5 V Dual Universal Asynchronous Receiver/Transmitter - PLCC-44
MaxLinearXR68C681J-F
Uart Interface, 2, 1 Mbps, 4.75 V, 5.25 V, Lcc, 44 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TL16C2552FNG4 provided by its distributors.

UART 2-CH 16byte FIFO 1.8V/2.5V/3.3V/5V 44-Pin PLCC Tube
1.8-V to 5-V Dual UA T with 16-Byte FIFOs 44-PLCC 0 to 70
1.5Mbps 7.5mA 2,DUART 1.8V 5V 16B PLCC-44 16.59mm*16.59mm*4.06mm
IC DUAL UART 1.8V-5V FIFO 44PLCC
UART IC; Package/Case:44-PLCC; No. of Pins:44; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; No. of Channels:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.