Texas Instruments TL1464IPTG4

Quad Pulse-Width-Modulation Control Circuit 48-LQFP -20 to 75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1464IPTG4.

Arrow Electronics

Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments TL1464IPTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.973
Stock
134,189
197,933
Authorized Distributors
0
3
Topology
-
-
Output Voltage
12 V
12 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
LQFP
LQFP
Number of Pins
48
48

Related Parts

Texas InstrumentsTPS5130PTR
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTPS5130PT
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTPS5130PTRG4
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTPS5130PTG4
4.5-V to 28-V, triple synchronous buck controller with LDO controller 48-LQFP -40 to 85
Texas InstrumentsTPS544C20RVFT
4.5-V to 18-V, 30-A synchronous SWIFT™ buck converter with PMBus programmability and monitoring 40-LQFN-CLIP -40 to 125
Texas InstrumentsTPS544B20RVFT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R

Descriptions

Descriptions of Texas Instruments TL1464IPTG4 provided by its distributors.

Quad Pulse-Width-Modulation Control Circuit 48-LQFP -20 to 75
Voltage Mode PWM Controller 12V 20mA 48-Pin LQFP Tray
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL EXTENDED; No. of Terminals: 48; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.