STMicroelectronics TL082CPT

TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL082CPT.

ODG (Origin Data Global)

Datasheet18 pages10 years ago

Factory Futures

STMicroelectronics

Sierra IC

iiiC

Inventory History

3 month trend:
+33.05%

CAD Models

Download STMicroelectronics TL082CPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.548
$ 0.548
Stock
788,081
1,035,614
1,035,614
Authorized Distributors
6
5
5
Case/Package
TSSOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
4 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
13 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
75 dB
75 dB
Min Supply Voltage
6 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTL072CPWR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-TSSOP 0 to 70
STMicroelectronicsTL082IPT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2
Texas InstrumentsTL082CPWR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTL072CPWRE4
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-TSSOP 0 to 70
STMicroelectronicsTS272IPT
TS272 Series 16 V 1 mA High Performance CMOS Dual Operational Amplifier -TSSOP-8
STMicroelectronicsTS272CPT
TS272 Series 6V 3.5MHz High Performance CMOS Dual Operational Amplifier -TSSOP-8

Descriptions

Descriptions of STMicroelectronics TL082CPT provided by its distributors.

TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8
STMicroelectronics Dual Op Amp, Dual Channel, TSSOP-8, Single Supply, SMD
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8
ROHS3Compliant EAR99 TL082 Tape & Reel (TR) op amp amplifier circuit 4.4mm 0.0004muA 10mV 4000kHz

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL082CPT.