Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD848AQ

IC OPAMP GP 1 CIRCUIT 8CERDIP General Purpose Amplifier 1 Circuit 8-CERDIP
$ 10.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD848AQ.

Analog Devices

Datasheet8 pages30 years ago
Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
-6.47%

CAD Models

Download Analog Devices AD848AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.635
$ 44.655
$ 44.655
Stock
107,771
141,605
141,605
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
-
200 V/µs
200 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
2.3 mV
2.3 mV
2.3 mV
Power Supply Rejection Ratio (PSRR)
98 dB
98 dB
98 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
5.1 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD848AQ.

Related Parts

Analog DevicesAD843AQ
IC OPAMP GP 1 CIRCUIT 8CERDIP General Purpose Amplifier 1 Circuit 8-CERDIP
Texas InstrumentsLM101AJ
Single, 40-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Analog DevicesLT1189MJ8/883
OP Amp Single GP ??9V/18V 8-Pin CDIP N
Texas InstrumentsLM741J
Military-grade, single, 44-V, 1-MHz operational amplifier 8-CDIP -55 to 125
Analog DevicesAD744BQ
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
Texas InstrumentsTL072MJGB
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Analog Devices AD848AQ provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8CERDIP General Purpose Amplifier 1 Circuit 8-CERDIP
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CDIP8
Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube
5.1mA 300V/μs 5nV/rtHz@ ±15V 175MHz 32mA 1 1 ±18V 200μV 3.3μA General Purpose CERDIP-8 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated