Texas Instruments TL072CPWRE4

Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-TSSOP 0 to 70
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072CPWRE4.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Technical Drawing4 pages11 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Datasheet41 pages18 years ago
Datasheet30 pages25 years ago

Upverter

Inventory History

3 month trend:
-3.87%

CAD Models

Download Texas Instruments TL072CPWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.386
$ 0.386
Stock
205,084
900,717
900,717
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL072CPWRE4.

Related Parts

Texas InstrumentsTL082CPWR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTL082CPW
Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-TSSOP 0 to 70
Texas InstrumentsTL082CPWE4
Dual High Slew Rate JFET-Input Operational Amplifier 8-TSSOP 0 to 70
STMicroelectronicsTL082CPT
TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTL082IPT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments TL072CPWRE4 provided by its distributors.

Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-TSSOP 0 to 70
Op Amp Dual Low Noise Amplifier ±15V 8-Pin TSSOP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:3MHz; Slew Rate:13V/µs; Supply Voltage Min:7V; Supply Voltage Max:36V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.