Texas Instruments TL082CPWE4

Dual High Slew Rate JFET-Input Operational Amplifier 8-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082CPWE4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Datasheet37 pages18 years ago
Datasheet30 pages25 years ago

Upverter

Newark

Rochester Electronics

iiiC

CAD Models

Download Texas Instruments TL082CPWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.197
Stock
154,503
449,993
449,993
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Related Parts

Texas InstrumentsTL082CPWR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTL082CPW
Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-TSSOP 0 to 70
Texas InstrumentsTL082CPWG4
Dual High Slew Rate JFET-Input Operational Amplifier 8-TSSOP 0 to 70
STMicroelectronicsTL082CPT
TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTL082IPT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments TL082CPWE4 provided by its distributors.

Dual High Slew Rate JFET-Input Operational Amplifier 8-TSSOP 0 to 70
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, DUAL JFET, SMD, TSSOP8; Op Amp Type:High Voltage; No. of Amplifiers:2; Bandwidth:3MHz; Slew Rate:8V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:JFET Operational; Base Number:082; Gain Bandwidth:3MHz; IC Generic Number:082; IC Temperature Range:Commercial; Input Offset Voltage Max:15mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSSOP; Slew Rate:13V/µs; Supply Voltage + Nom:36V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.