Texas Instruments TIBPAL22V10-7CNT

Texas Instruments TIBPAL22V10-7CNT IC, Pal, Impact-x, 7NS, 24-DIP
$ 11.543

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL22V10-7CNT.

element14 APAC

Datasheet20 pages15 years ago

Mouser

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TIBPAL22V10-7CNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTIBPAL20R6-7CNT
High-Performance Impact-X PAL(R) Circuits 24-PDIP 0 to 75
Lattice SemiconductorGAL20RA10B-10LP
High-Speed Asynchronous E2CMOS PLD Generic Array Logic™ | IC CPLD 10MC 10NS 24DIP
Texas InstrumentsTICPAL22V10Z-25CNT
EPIC CMOS Programmable Array Logic Circuits 24-PDIP 0 to 75
Lattice SemiconductorGAL16V8Z-12QP
GAL Family 8 Macro Cells 83.3MHz 5V 20-Pin PDIP
SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PDIP
Lattice SemiconductorGAL16V8ZD-15QP
SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 20-Pin PDIP

Descriptions

Descriptions of Texas Instruments TIBPAL22V10-7CNT provided by its distributors.

TEXAS INSTRUMENTS TIBPAL22V10-7CNT IC, PAL, IMPACT-X, 7NS, 24-DIP
Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP
Programmable Array Logic 24-PDIP 0 to 75
Logic - Programmable Arrays (PALs) Programmable Array Logic
TTL DUAL COMMERCIAL EXTENDED MACROCELL Programmable Logic Device (PLD) IC 75C 4.75V 125MHz 31.64mm
IC, PAL, IMPACT-X, 7NS, 24-DIP; Logic Type:PAL; Propagation Delay:7.5ns; No. of I/O's:10; Frequency:125MHz; Supply Current Max:210mA; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +75°C; Logic Case Style:DIP; No. of Pins:24; SVHC:No SVHC (18-Jun-2012); Logic IC Base Number:22V10; Logic IC Function:High-Performance Impact-X PAL Circuit; No. of I/O's:10; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.