Texas Instruments TIBPAL16R6-25CN

Low-Power High-Performance Impact PAL Circuits 20-PDIP 0 to 75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R6-25CN.

Texas Instruments

Datasheet27 pages11 years ago

Newark

Factory Futures

Mouser

Augswan

Descriptions

Descriptions of Texas Instruments TIBPAL16R6-25CN provided by its distributors.

Low-Power High-Performance Impact PAL Circuits 20-PDIP 0 to 75
PAL; TTL; 20-Lead PDIP; 7 V; 0.1 mA; 5.5 V (Max.); 0.8 V; 3.3 V (Typ.)
Logic - Programmable Arrays (PALs) Low-Power High-Perf Impact PAL Circuits
SPLD PAL Family 30MHz 5V 20-Pin PDIP Tube
Programmable Logic IC; Logic Type:Programmable; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.