PROGRAMMABLE LOGIC; No. of I/O Lines:6; Frequency:62.5MHz; Operating Temperature Range:0°C to +75°C; No. of Pins:20; Case Style:PDIP; Logic IC Family:PAL16L; Logic IC Function:High Performance Impact X PAL Circuit; Max Supply Voltage:5.25V; Min Supply Voltage:4.75V; Termination Type:Through Hole; I/O Interface Standard:TTL; Programmable Logic Type:PAL
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
TI
TEXAS
TEXAS INST
TEXAS INSTR
TEXAS INSTRUMENT
TEXAS INSTRUMENTS INC
TEXAS INS
TEXAS INSTRU
TEXAS INSTRUMEN
TI/NS
TEX
Texas Instruments (TI)
TEXASIN
TEXAS INSTRUMENTS INCORPORATED
TEXINS
TEXAS INTRUMENTS
TEAXS
TEXASI
TEXAS INSTRUM
TI Texas Instruments
TEXAS USD
TEXAS INSRUMENTS
TEXAS INSRUMENT
TEXAS INSTUMENTS
TI-ROHS
Texas Instr.
Texas Instruments Inc.
Part Number Aliases
This part may be known by these alternate part numbers: