Texas Instruments THS8136IPHP

Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP -40 to 85
$ 6.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS8136IPHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago

Newark

iiiC

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments THS8136IPHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.139
$ 6.125
$ 6.125
Stock
266,401
209,055
209,055
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Bits
-
10
10
Settling Time
15 ns
15 ns
15 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
-
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS8136IPHP.

Related Parts

Texas InstrumentsTHS8136PHP
Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP 0 to 70
Texas InstrumentsTHS8136PHPR
Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP 0 to 70
Texas InstrumentsTHS8135PHP
PARALLEL WORD INPUT LOADING 0.015 us SETTLING TIME 10-BIT DAC PQFP48
Texas InstrumentsTHS8135PHPG4
Triple 10-bit 240MSPS video DAC with tri-level sync & video (ITU-R.BT601)-compliant full scale range 48-HTQFP 0 to 70
Analog DevicesADV7123KSTZ50
8ns TTL ±1LSB 3.3V~5V 10 positions LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
Analog DevicesMAX5853ETL+
12us Parallel 2.7V~3.6V 10Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Texas Instruments THS8136IPHP provided by its distributors.

Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP -40 to 85
DAC 3-CH Current Steering 10-bit 48-Pin HTQFP EP Tray
Parallel digital power supply,Analog power supply 180Msps 10bit 3 QFP SMD mount 7mm*7mm*1mm
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.015us Settling Time, PQFP48
10BIT 180MSPS DAC VID 48HTQFP; Resolution (Bits):10bit; Supply Voltage Range - Analogue:3V to 3.6V; Supply Voltage Range - Digital:1.65V to 1.95V; Supply Current:110mA; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TQFP; Base Number:8136; IC Case Style:TQFP; No. of DACs:3; Output Type:Current; Sample Rate:180MSPS; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.