Texas Instruments THS8136IPHPR

Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP -40 to 85
$ 6.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS8136IPHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

HQonline

Inventory History

3 month trend:
-8.86%

CAD Models

Download Texas Instruments THS8136IPHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.125
$ 6.139
$ 6.139
Stock
3,827,817
1,229,500
1,229,500
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Bits
10
-
-
Settling Time
15 ns
15 ns
15 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
3
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS8136IPHPR.

Related Parts

Texas InstrumentsTHS8136PHP
Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP 0 to 70
Texas InstrumentsTHS8136PHPR
Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP 0 to 70
Texas InstrumentsTHS8135PHP
PARALLEL WORD INPUT LOADING 0.015 us SETTLING TIME 10-BIT DAC PQFP48
Analog DevicesADV7123KSTZ50
8ns TTL ±1LSB 3.3V~5V 10 positions LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
Analog DevicesADV7125KSTZ140
DIGITAL TO ANALOG CONVERTER DAC, 8 BIT, 330MSPS, LQFP-48
Analog DevicesADV7125KSTZ50
Digital to Analogue Converter, 8 bit, 50 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments THS8136IPHPR provided by its distributors.

Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP -40 to 85
PARALLEL WORD INPUT LOADING 0.015 us SETTLING TIME 10-BIT DAC PQFP48
DAC 3-CH Current Steering 10-bit 48-Pin HTQFP EP T/R
ADC, Parallel, Digital/Analog Supply, 180Msps, 10-bit, 3-Ch, QFP, SMD, Adhesive Mount, 7mm × 7mm × 1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.