Texas Instruments THS8136PHP

Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP 0 to 70
$ 6.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS8136PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS8136PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.125
$ 6.139
$ 6.139
Stock
201,510
270,972
270,972
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Bits
10
-
-
Settling Time
15 ns
15 ns
15 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
3
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS8136PHP.

Related Parts

Texas InstrumentsTHS8136IPHPR
Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP -40 to 85
Texas InstrumentsTHS8135PHP
PARALLEL WORD INPUT LOADING 0.015 us SETTLING TIME 10-BIT DAC PQFP48
Analog DevicesADV7125KSTZ50
Digital to Analogue Converter, 8 bit, 50 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, QFP, 48 RoHS Compliant: Yes
Analog DevicesADV7125KSTZ50-REEL
DAC 3-CH Segment 8-bit 48-Pin LQFP T/R / IC DAC VIDEO 3CH 50MHZ 48LQFP
Analog DevicesAD5346BCPZ
DAC 8-CH Resistor-String 8-bit 40-Pin LFCSP EP Tray
IntersilHI1178JCQ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQFP48

Descriptions

Descriptions of Texas Instruments THS8136PHP provided by its distributors.

Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP 0 to 70
DAC 3-CH Current Steering 10-bit 48-Pin HTQFP EP Tray
Parallel digital power supply,Analog power supply 180Msps 10bit 3 QFP SMD mount 7mm*7mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.