Texas Instruments THS8135PHP

Parallel Word Input Loading 0.015 Us Settling Time 10-BIT Dac PQFP48
$ 6.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS8135PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages23 years ago
Datasheet9 pages25 years ago

element14 APAC

Arrow Electronics

Newark

LCSC

Inventory History

3 month trend:
-0.96%

CAD Models

Download Texas Instruments THS8135PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.781
$ 6.34
Stock
291,243
201,070
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
48
48
Number of Bits
10
10
Settling Time
15 ns
15 ns
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
3
3
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS8135PHP.

Related Parts

Texas InstrumentsTHS8136PHP
Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP 0 to 70
Texas InstrumentsTHS8136PHPR
Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP 0 to 70
Texas InstrumentsTHS8136IPHPR
Triple 10-bit 180-MSPS graphics and video DAC 48-HTQFP -40 to 85
Analog DevicesADV7123KSTZ140
Digital to Analogue Converter, 10 bit, 330 MSPS, Parallel, 3V to 3.6V, 4.75V to 5.25V, LQFP, 48
Analog DevicesADV7123KSTZ50
8ns TTL ±1LSB 3.3V~5V 10 positions LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
Analog DevicesMAX5853ETL+
12us Parallel 2.7V~3.6V 10Bit QFN-40-EP(6x6) Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Texas Instruments THS8135PHP provided by its distributors.

PARALLEL WORD INPUT LOADING 0.015 us SETTLING TIME 10-BIT DAC PQFP48
Triple 10-bit 240MSPS video DAC with tri-level sync & video (ITU-R.BT601)-compliant full scale range 48-HTQFP 0 to 70
DIGITAL TO ANALOG CONVERTER DAC, 10 BIT, 240MSPS, HTQFP-48
DAC 3-CH Current Steering 10-bit 48-Pin HTQFP EP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS8135PHP.