Texas Instruments THS788PFD

Quad channel time measurement unit 100-HTQFP 0 to 70
$ 327.23
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS788PFD.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages11 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages17 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments THS788PFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100
PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100
PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100
Silicon LabSI5368C-C-GQ
Clock Generator 0.002MHz to 710MHz-IN 1400MHz-OUT 100-Pin TQFP Tray
Silicon LabSI5368C-C-GQR
TQFP-100(14x14) Clock Generators / Frequency Synthesizers / PLL ROHS
Silicon LabSI5366-C-GQ
Clock Generator 0.008MHz to 707.35MHz Input 1049.76MHz Output 100-Pin TQFP

Descriptions

Descriptions of Texas Instruments THS788PFD provided by its distributors.

Quad channel time measurement unit 100-HTQFP 0 to 70
100-TQFP Exposed Pad Nickel/Palladium/Gold (Ni/Pd/Au) Time Measurement THS788 application specific IC 14mm 3.3V 200MHz 0C~70C
TIME MEASUREMENT UNIT; IC Function:Time Measurement; Brief Features:Four Event Channels and Sync Channel, Event Input Rate 200MHz, Precision 13ps, Low TC 0.1 ps/°C; Supply Voltage Range:3.135V to 3.465V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:HTQFP; No. of Pins:100; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.