Texas Instruments THS7360IPW

6-Channel Video Amplifier with 3-SD and 3-SD/ED/HD/Full-HD Filters and High Gain 20-TSSOP -40 to 85
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7360IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7360IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.891
Stock
300,459
574,897
Authorized Distributors
5
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
-3db Bandwidth
9.5 MHz
9.5 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
150 V/µs
150 V/µs
Impedance
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Number of Channels
6
6
Max Power Dissipation
82 mW
-
Signal to Noise Ratio (SNR)
70 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7360IPW.

Related Parts

Texas InstrumentsTHS7368IPW
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7368IPWR
6-Ch Video Amp w/ 3-SD & 3-SD/ED/HD/Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Texas InstrumentsTHS7364IPWR
6-Ch Video Amp w/ 3-SD & 3-Full-HD Filters & 6-dB Gain 20-TSSOP -40 to 85
Video Amplifier, 6-Channel (Triple SD, Triple Selectable SD/HD)
Analog DevicesADD8505WRUZ-REEL7
Rail to Rail 6.5V Inversion LCD Gamma Buffer TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.05mm
74VHC Series 5.5 V 8 mA Surface Mount Hex Schmitt Inverter - TSSOP-14

Descriptions

Descriptions of Texas Instruments THS7360IPW provided by its distributors.

6-Channel Video Amplifier with 3-SD and 3-SD/ED/HD/Full-HD Filters and High Gain 20-TSSOP -40 to 85
Rail to Rail 2.6V 5.5V 9.5MHz TSSOP-20 SMD mount 1.05mm(height)
THS7360 Tube e4 DUAL audio video amplifier circuit 85C 70dB 1.2mm 25.5mA
Video Amp Hex 5V 20-Pin TSSOP Rail
Video Amplifier, 6 Channel(s), 1 Func, BICMOS, PDSO20
THS7360 6-CHANNEL VIDEO AMPLIFIE
IC, AMP, VIDEO, 6CH, 20TSSOP; No. of Amplifiers:6; Gain Bandwidth:290MHz; Slew Rate:850Vµs; Supply Voltage Range:2.7V to 5V; Output Current:90mA; Amplifier Output:Rail to Rail; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TSSOP; No. of Pins:20; SVHC:No SVHC (19-Dec-2011); Base Number:7360

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS7360IPW.