Texas Instruments THS6214IPWPR

High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-HTSSOP -40 to 85
$ 4.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6214IPWPR.

Texas Instruments

Datasheet41 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6214IPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.89
$ 7.27
Stock
295,596
239,248
Authorized Distributors
3
5
Case/Package
HTSSOP EP
TSSOP
Number of Pins
24
24
Number of Circuits
2
2
Slew Rate
3800 V/µs
3800 V/µs
Gain Bandwidth Product
160 MHz
160 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
28 V
28 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS6204IPWPR
Dual Port VDSL2 Line Driver Amplifier 24-HTSSOP -40 to 85
Texas InstrumentsBUF16821AIPWPR
Rail to Rail 5.5V,20V Gamma Buffer,VCOM HTSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm
Texas InstrumentsBUF16821BIPWPR
Rail to Rail 5.5V,20V Gamma Buffer,VCOM HTSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments THS6214IPWPR provided by its distributors.

High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-HTSSOP -40 to 85
ADSL Driver Dual 160MHz 24-Pin HTSSOP EP T/R
IC VDSL2 LINE DVR AMP 24HTSSOP
e4 THS6214 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) interface telecom 10V~28V 4.4mm 160MHz 3800V/mus
THS6214 HIGH SPEED, DUAL PORT, D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.