Texas Instruments BUF16821AIPWPR

Rail to Rail 5.5V,20V Gamma Buffer,VCOM HTSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF16821AIPWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF16821AIPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
$ 3.317
Stock
504,962
374,822
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
20 V
20 V
Number of Channels
16
16
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF16821AIPWPR.

Related Parts

Texas InstrumentsBUF16821BIPWPR
Rail to Rail 5.5V,20V Gamma Buffer,VCOM HTSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm
Texas InstrumentsBUF11702PWP
10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
Texas InstrumentsBUF11702PWPR
10+1 Channel High Current Buffer 28-HTSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments BUF16821AIPWPR provided by its distributors.

Rail to Rail 5.5V,20V Gamma Buffer,VCOM HTSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm
16-CH Gamma-Voltage Generator and Vcom Calibrator with Integrated Two-Bank Memory 28-HTSSOP -40 to 85
Programmable Gamma-Voltage Generator 28-Pin HTSSOP EP T/R
HTSSOP-28-EP-4.5mm Video Amplifiers ROHS
LCD Gamma Buffers Progammable Gamma Vltg Gen & Vcom Cal
IC PROG GAMMA-V GEN 16CH28HTSSOP
BUF16821 16-CH GAMMA-VOLTAGE GEN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.