Texas Instruments BUF16821BIPWPR

Rail to Rail 5.5V,20V Gamma Buffer,VCOM HTSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm
$ 3.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF16821BIPWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BUF16821BIPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.317
$ 1.81
Stock
403,571
646,365
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
20 V
20 V
Number of Channels
16
16
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF16821BIPWPR.

Related Parts

Texas InstrumentsBUF16821AIPWPR
Rail to Rail 5.5V,20V Gamma Buffer,VCOM HTSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm
Texas InstrumentsBUF16821AIPWPRQ1
Rail to Rail 5.5V,20V Gamma Buffer,VCOM HTSSOP-28 SMD mount 1.05mm(height)
Texas InstrumentsBUF11702PWP
10+1 Channel High Current Buffer 28-HTSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments BUF16821BIPWPR provided by its distributors.

Rail to Rail 5.5V,20V Gamma Buffer,VCOM HTSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm
16-CH Gamma-Voltage Generator and Vcom Calibrator with Integrated Two-Bank Memory 28-HTSSOP -40 to 85
BUF16821 Tape & Reel (TR) e4 DUAL audio video amplifier circuit 85C 1.2mm 115muA 18V
Programmable Gamma-Voltage Generator 28-Pin HTSSOP EP T/R
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.