Texas Instruments THS6204IPWPR

Dual Port VDSL2 Line Driver Amplifier 24-HTSSOP -40 to 85
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6204IPWPR.

Texas Instruments

Datasheet44 pages12 years ago
Datasheet43 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6204IPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 3.513
Stock
387,100
403,361
Authorized Distributors
2
3
Case/Package
HTSSOP EP
TSSOP
Number of Pins
24
24
Number of Circuits
-
-
Slew Rate
3800 V/µs
3800 V/µs
Gain Bandwidth Product
-
160 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
28 V
28 V
Operating Supply Current
-
-

Related Parts

Texas InstrumentsTHS6214IPWPR
High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-HTSSOP -40 to 85
Texas InstrumentsBUF16821AIPWPR
Rail to Rail 5.5V,20V Gamma Buffer,VCOM HTSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm
Texas InstrumentsBUF16821BIPWPR
Rail to Rail 5.5V,20V Gamma Buffer,VCOM HTSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments THS6204IPWPR provided by its distributors.

Dual Port VDSL2 Line Driver Amplifier 24-HTSSOP -40 to 85
IC VDSL2 DVR AMP DUAL 24-HTSSOP
ADSL Driver Dual 160MHz 24-Pin HTSSOP EP T/R
LINE DRIVER, 1 DRIVER, BIPOLAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.