Texas Instruments THS6214IPWP

High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-HTSSOP -40 to 85
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6214IPWP.

HQonline

Datasheet41 pages14 years ago

Texas Instruments

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6214IPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.27
$ 4.89
Stock
250,219
307,464
Authorized Distributors
5
3
Case/Package
TSSOP
HTSSOP EP
Number of Pins
24
24
Number of Circuits
2
2
Slew Rate
3800 V/µs
3800 V/µs
Gain Bandwidth Product
160 MHz
160 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
28 V
28 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

74LCX Series 3.6 V SMT Low Voltage Octal Buffer/Line Driver - TSSOP-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail
4 8mA 2V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Analog DevicesAD8016ARE-REEL
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, PDSO28, HTSSOP-28, Operational Amplifier

Descriptions

Descriptions of Texas Instruments THS6214IPWP provided by its distributors.

High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-HTSSOP -40 to 85
ADSL Driver Dual 160MHz 24-Pin HTSSOP EP Tube
TSSOP-24-EP Telecommunication Interface ICs ROHS
IC, VDSL2 LINE DVR AMP DL 24HTSSO
e4 THS6214 Tube ACTIVE (Last Updated: 1week ago) interface telecom 10V~28V 4.4mm 160MHz 3800V/mus
IC, VDSL2 LINE DVR AMP DL 24HTSSO; Device Type:Differential; Interface Type:VDSL, xDSL; Propagation Delay:1µs; Supply Voltage Range:± 5V to ± 14V; Driver Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:6214; Interface Type:VDSL2; Package / Case:HTSSOP; Supply Voltage Max:28V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.