Texas Instruments THS6204IPWP

Dual Port VDSL2 Differential Line Driver Amplifier 24-HTSSOP -40 to 85
$ 3.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6204IPWP.

Texas Instruments

Datasheet44 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

iiiC

Factory Futures

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments THS6204IPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.161
$ 1.271
Stock
397,068
345,765
Authorized Distributors
2
2
Case/Package
TSSOP
HTSSOP EP
Number of Pins
24
24
Number of Circuits
-
-
Slew Rate
3800 V/µs
3800 V/µs
Gain Bandwidth Product
160 MHz
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
28 V
28 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS6214IPWP
High Speed, Dual Port, Differential DSL Line Driver Amplifier 24-HTSSOP -40 to 85
Texas InstrumentsPGA280AIPWR
INST Amp Quad ±18V/36V 24-Pin TSSOP T/R / IC OPAMP PGA 6MHZ 24TSSOP
Analog DevicesADD8506WRUZ
6-Channel, Muxed Input Line Inversion LCD Gamma Buffer | IC GAMMA BUFFER LCD 6CH 24TSSOP
Analog DevicesADD8506WRUZ-REEL7
Rail to Rail 6.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.05mm
Analog DevicesADD8506WRU-REEL7
5.1mA 3.3V 6.5V TSSOP-24 SMD mount
Texas InstrumentsTHS7313PW
Rail to Rail 2.6V 5.5V 8MHz Integrated Filter Amplifier TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments THS6204IPWP provided by its distributors.

Dual Port VDSL2 Differential Line Driver Amplifier 24-HTSSOP -40 to 85
ADSL Driver Dual 160MHz 24-Pin HTSSOP EP Tube
IC VDSL2 DVR AMP DUAL 24-HTSSOP
Line Driver, 1 Func, 1 Driver, BIPolar, PDSO24
IC, VDSL2 DVR AMP DUAL 24-HTSSOP; Primary Input Voltage:28V; No. of Outputs:1; Output Current:424mA; Voltage Regulator Case Style:HTSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:6204; Input Voltage Max:28V; Output Current Max:424mA; Package / Case:TSSOP; Supply Voltage Max:28V; Supply Voltage Min:10V; Switch Output Current Isw Max:424mA; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.