Texas Instruments THS7313PW

Rail to Rail 2.6V 5.5V 8MHz Integrated Filter Amplifier TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS7313PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages13 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS7313PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 1.65
Stock
235,942
555,078
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Circuits
3
3
Slew Rate
-
-
Gain Bandwidth Product
190 MHz
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
18.9 mA
18.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS7313PW.

Related Parts

Texas InstrumentsTHS7303PW
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Texas InstrumentsTHS7303PWR
3-Ch Low Power Video Amp w/I2C Control, Select Filters +6db Gain 2:1 Input MUX 20-TSSOP -40 to 85
Texas InstrumentsTHS7353PW
Rail to Rail 2.7V 5.5V 150MHz Integrated Filter Amplifier TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
MicrochipMCP660-E/ST
MCP660 Series 60 MHz 6 mA Surface Mount Operational Amplifier - TSSOP-14
Analog DevicesADA4891-3WARUZ-R7
Op Amp Triple High Speed Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
Analog DevicesADA4891-3ARUZ
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments THS7313PW provided by its distributors.

Rail to Rail 2.6V 5.5V 8MHz Integrated Filter Amplifier TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
3-Channel Low Power SDTV Video Amp w/I2C Control +6dB Gain SAG Correct 2:1 MUX 20-TSSOP -40 to 85
3-Channel Low Power SDTV Video Amplifier with I2C Control, 6-dB Gain, SAG Correction, 2:1 Input MUX, and Selectable Input Bias Modes | IC BUFFER VIDEO 3CH 20-TSSOP
Buffer Amplifier IC; No. of Amplifiers:3; Supply Voltage Min:2.6V; Supply Voltage Max:5.5V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.07%; Differential Phase:0.12° ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.